Infineon HEXFET N-Channel MOSFET, 57 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4775
- Mfr. Part No.:
- IRF3710PBF
- Manufacturer:
- Infineon
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€70.80
(exc. VAT)
€87.10
(inc. VAT)
- 100 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.416 | €70.80 | - |
| 100 - 200 | €1.133 | €56.65 | 19% |
| 250 - 450 | €1.062 | €53.10 | 24% |
| 500 - 950 | €0.991 | €49.55 | 30% |
| 1000 + | €0.92 | €46.00 | 35% |
*price indicative
- RS Stock No.:
- 919-4775
- Mfr. Part No.:
- IRF3710PBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 57A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.69mm | |
| Length | 10.54mm | |
| Height | 8.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 57A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.69mm | ||
Length 10.54mm | ||
Height 8.77mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 57A Maximum Continuous Drain Current, 200W Maximum Power Dissipation - IRF3710PBF
Features & Benefits
Applications
What is the significance of the low on-resistance in this MOSFET?
Can it be used in high-temperature environments?
How does the gate threshold voltage affect operation?
What type of mounting is suitable for this device?
N-Channel Power MOSFET 100V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF3710PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP3710PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement SO-8 IRF6644TRPBF
- Infineon HEXFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRFP4332PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263 IRF3710STRLPBF
- Nexperia N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
