STMicroelectronics MDmesh N-Channel MOSFET, 11 A, 800 V Enhancement, 3-Pin TO-220

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€165.60

(exc. VAT)

€203.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€3.312€165.60-
250 +€3.196€159.803%

*price indicative

RS Stock No.:
920-8852
Mfr. Part No.:
STP11NM80
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

800V

Series

MDmesh

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

400mΩ

Channel Mode

Enhancement

Forward Voltage Vf

860mV

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

43.6nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

4.6mm

Height

9.15mm

Standards/Approvals

No

Length

10.4mm

Automotive Standard

No

N-Channel MDmesh™, 800V/1500V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy