STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 8 A, 900 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 920-8862
- Mfr. Part No.:
- STW9NK90Z
- Manufacturer:
- STMicroelectronics
Add 150 more to save €33.30
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
- 390 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €2.496 | €74.88 | - |
| 150 - 270 | €2.274 | €68.22 | €33.30 |
| 300 + | €2.029 | €60.87 | €140.10 |
*price indicative
- RS Stock No.:
- 920-8862
- Mfr. Part No.:
- STW9NK90Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 160W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 900V | ||
Series MDmesh, SuperMESH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 160W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Operating Temperature 150°C | ||
Length 15.75mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 8 A 3-Pin TO-247 STW9NK90Z
- STMicroelectronics MDmesh 15 A 3-Pin TO-247
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-247 STW7NK90Z
- STMicroelectronics MDmesh 9.2 A 3-Pin TO-247 STW11NK90Z
- STMicroelectronics MDmesh 11 A 3-Pin TO-247 STW12NK90Z
- STMicroelectronics MDmesh 8 A 3-Pin TO-220 STP9NK90Z
- STMicroelectronics MDmesh 8 A 3-Pin TO-220FP STF9NK90Z
- STMicroelectronics MDmesh 15 A 3-Pin TO-247 STW15NK90Z
