Texas Instruments NexFET N-Channel MOSFET, 75 A, 40 V Enhancement, 8-Pin SON
- RS Stock No.:
- 921-3066
- Mfr. Part No.:
- CSD18504Q5A
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-3066
- Mfr. Part No.:
- CSD18504Q5A
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SON | |
| Series | NexFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Maximum Power Dissipation Pd | 3.1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 5mm | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SON | ||
Series NexFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Maximum Power Dissipation Pd 3.1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 5mm | ||
Length 5.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Related links
- Texas Instruments NexFET N-Channel MOSFET 40 V Enhancement, 8-Pin SON CSD18504Q5A
- Texas Instruments NexFET N-Channel MOSFET 60 V Enhancement, 8-Pin SON
- Texas Instruments NexFET N-Channel MOSFET 25 V Enhancement, 8-Pin SON
- Texas Instruments NexFET N-Channel MOSFET 30 V Enhancement, 8-Pin SON
- Texas Instruments NexFET N-Channel MOSFET 60 V Enhancement, 8-Pin SON
- Texas Instruments NexFET N-Channel MOSFET 30 V Enhancement, 8-Pin SON CSD17307Q5A
- Texas Instruments NexFET N-Channel MOSFET 25 V Enhancement, 8-Pin SON CSD16321Q5
- Texas Instruments NexFET N-Channel MOSFET 60 V Enhancement, 8-Pin SON CSD18533Q5A
