DiodesZetex N-Channel MOSFET, 600 mA, 60 V Enhancement, 3-Pin E-Line
- RS Stock No.:
- 922-7756
- Mfr. Part No.:
- ZVN4206A
- Manufacturer:
- DiodesZetex
Subtotal (1 bag of 4000 units)*
€1,116.00
(exc. VAT)
€1,372.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 + | €0.279 | €1,116.00 |
*price indicative
- RS Stock No.:
- 922-7756
- Mfr. Part No.:
- ZVN4206A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 700mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.77mm | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Height | 4.01mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 700mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 4.77mm | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Height 4.01mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4206A
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4206ASTZ
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN2106A
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN3306A
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line VN10LP
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 ZVN4206AVSTZ
