Diodes Inc N-Channel MOSFET, 1.1 A, 60 V, 3-Pin E-Line ZVN4306A
- RS Stock No.:
- 922-7787
- Mfr. Part No.:
- ZVN4306A
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-7787
- Mfr. Part No.:
- ZVN4306A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.1 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | E-Line | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 330 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 850 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.41mm | |
| Length | 4.77mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.01mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.1 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type E-Line | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 330 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 850 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 2.41mm | ||
Length 4.77mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 4.01mm | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4306A
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN3306A
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4206ASTZ
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4206A
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line VN10LP
