DiodesZetex N-Channel MOSFET, 600 mA, 60 V Enhancement, 3-Pin E-Line ZVN4206ASTZ

Subtotal (1 reel of 2000 units)*

€636.00

(exc. VAT)

€782.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.318€636.00

*price indicative

RS Stock No.:
122-0000
Mfr. Part No.:
ZVN4206ASTZ
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

600mA

Maximum Drain Source Voltage Vds

60V

Package Type

E-Line

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

4nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-4V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

700mW

Maximum Operating Temperature

150°C

Height

4.01mm

Standards/Approvals

No

Width

2.41mm

Length

4.77mm

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy