DiodesZetex ZXMN10A07F N-Channel MOSFET, 800 mA, 100 V Enhancement, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€741.00

(exc. VAT)

€912.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.247€741.00

*price indicative

RS Stock No.:
922-7954
Mfr. Part No.:
ZXMN10A07FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

800mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-23

Series

ZXMN10A07F

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

700mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

2.9nC

Maximum Power Dissipation Pd

806mW

Minimum Operating Temperature

-55°C

Forward Voltage Vf

0.95V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

3.05mm

Height

1mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy