PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor, End Type, 5.9mm Shaft

Subtotal (1 box of 25 units)*

€1,030.00

(exc. VAT)

€1,266.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,030.00€41.20

*price indicative

RS Stock No.:
100-303
Mfr. Part No.:
MSC360-1A-C0007-ERA180-05K
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Encoder Technology

Hall Effect

Series

MSC360

Shaft Type

End

Shaft Diameter

5.9mm

The PIHER SENSORS AND CONTROLS S.S.A Rotary Miniature Hall-Effect Position Sensor provides a perfect fit for preferential use in space constraint applications. Despite its lightweight and miniature size of only 28mm x 17mm, this hall effect sensor delivers high performance with up to 360º electrical angle (without dead zone), 12bit resolution, extended life and EMI & ESD protection.

Providing high price-performance ratio even for the most demanding environments
Made for harsh environments
Contactless operation

Related links