Piher-Amphenol PSC-360 Series Position Sensor 5.5V, Analogue Signal, 6 mm Shaft
- RS Stock No.:
- 288-3545
- Distrelec Article No.:
- 302-75-087
- Mfr. Part No.:
- PSC360G2-F-1A-C0007-ERA180-05K
- Manufacturer:
- Piher-Amphenol
Subtotal (1 unit)*
€56.25
(exc. VAT)
€69.19
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €56.25 |
*price indicative
- RS Stock No.:
- 288-3545
- Distrelec Article No.:
- 302-75-087
- Mfr. Part No.:
- PSC360G2-F-1A-C0007-ERA180-05K
- Manufacturer:
- Piher-Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Piher-Amphenol | |
| Product Type | Position Sensor | |
| Series | PSC-360 | |
| Output Signal Type | Analogue | |
| Shaft Diameter | 6mm | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 41mm | |
| Overall Width | 41mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 51mm | |
| Mount Type | Chassis | |
| Maximum Operating Temperature | 125°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Piher-Amphenol | ||
Product Type Position Sensor | ||
Series PSC-360 | ||
Output Signal Type Analogue | ||
Shaft Diameter 6mm | ||
Terminal Type Wire | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 41mm | ||
Overall Width 41mm | ||
Standards/Approvals RoHS | ||
Overall Height 51mm | ||
Mount Type Chassis | ||
Maximum Operating Temperature 125°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- ES
The high-performance rotary position sensor designed for use in harsh environments. This non-contacting sensor utilizes Hall-effect technology to provide accurate and reliable position sensing without any gears or mechanical interfaces. It features a programmable angular range between 15 and 360 degrees, allowing for flexible customization. Its adaptable nature allows for programmable transfer function and switch outputs, as well as different output protocols and redundancy levels.
True contactless operation for reliable and accurate position sensing
Sealed and flange-mounted design for easy positioning and installation
Non-contacting design with no gears or mechanical interfaces, resulting in minimal wear and tear over a long product lifetime
Highly customizable with programmable angular range and support for low and high-voltage power supply
Related links
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6 mm Shaft
- Piher-Amphenol PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- Piher-Amphenol PSC-360 Series Hall Effect Position Sensor 15V 6 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type, 13.85
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor End Type, 5.9 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4 mm
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Screw PWM End-Of-Shaft
