PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor, End Type, 5.9mm Shaft
- RS Stock No.:
- 100-307
- Mfr. Part No.:
- MSC360-1A-C0022-ERA090-05K
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
€43.26
(exc. VAT)
€53.21
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.26 |
*price indicative
- RS Stock No.:
- 100-307
- Mfr. Part No.:
- MSC360-1A-C0022-ERA090-05K
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Encoder Technology | Hall Effect | |
| Series | MSC360 | |
| Shaft Type | End | |
| Shaft Diameter | 5.9mm | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Encoder Technology Hall Effect | ||
Series MSC360 | ||
Shaft Type End | ||
Shaft Diameter 5.9mm | ||
The PIHER SENSORS AND CONTROLS S.S.A Rotary Miniature Hall-Effect Position Sensor provides a perfect fit for preferential use in space constraint applications. Despite its lightweight and miniature size of only 28mm x 17mm, this hall effect sensor delivers high performance with up to 360º electrical angle (without dead zone), 12bit resolution, extended life and EMI & ESD protection.
Providing high price-performance ratio even for the most demanding environments
Made for harsh environments
Contactless operation
Made for harsh environments
Contactless operation
Related links
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- Piher-Amphenol PST-360 Series Position Sensor 14 mm, 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PSCI Series Position Sensor End Type
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Position Sensor 14 mm, 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A Flange Mount Hall Effect Sensor Barrel Body, 24V