Piher-Amphenol PST-360 Series Position Sensor, Analogue Signal, 14 mm, 17 mm Shaft
- RS Stock No.:
- 288-3558
- Distrelec Article No.:
- 302-75-094
- Mfr. Part No.:
- PST360G2-1A-C0011-ERA090-05K
- Manufacturer:
- Piher-Amphenol
Subtotal (1 unit)*
€63.44
(exc. VAT)
€78.03
(inc. VAT)
Last RS stock
- Final 32 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €63.44 |
*price indicative
- RS Stock No.:
- 288-3558
- Distrelec Article No.:
- 302-75-094
- Mfr. Part No.:
- PST360G2-1A-C0011-ERA090-05K
- Manufacturer:
- Piher-Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Piher-Amphenol | |
| Series | PST-360 | |
| Output Signal Type | Analogue | |
| Shaft Diameter | 14 mm, 17 mm | |
| Select all | ||
|---|---|---|
Brand Piher-Amphenol | ||
Series PST-360 | ||
Output Signal Type Analogue | ||
Shaft Diameter 14 mm, 17 mm | ||
- COO (Country of Origin):
- ES
The Hall-Effect Through-Shaft Rotary Position Sensor combines accurate absolute position feedback with a non-contacting sensing element, making it ideal for various applications. The sensor is highly configurable, easily assembled, and offers durability for harsh environments.
Accurate absolute position feedback
Non-contacting sensing element
Highly configurable with programmable angular range
Easily assembled and calibrated
Durable and robust design
Endless mechanical rotational angle
Non-contacting sensing element
Highly configurable with programmable angular range
Easily assembled and calibrated
Durable and robust design
Endless mechanical rotational angle
Related links
- Piher-Amphenol PST-360 Series Position Sensor 14 mm, 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Position Sensor 14 mm, 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- Piher-Amphenol PSC-360 Series Position Sensor, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- Piher-Amphenol PSC-360 Series Position Sensor 6mm Shaft