Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 315-146
- Mfr. Part No.:
- KTC-150-P
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€137.53
(exc. VAT)
€169.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.53 |
*price indicative
- RS Stock No.:
- 315-146
- Mfr. Part No.:
- KTC-150-P
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | KTC | |
| Output Signal Type | Voltage Divider | |
| Stroke | 151mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series KTC | ||
Output Signal Type Voltage Divider | ||
Stroke 151mm | ||
- COO (Country of Origin):
- HK
The Variohm Group Linear Motion Position Sensor is designed for direct absolute measurement and are available in different stroke lengths up to 1250 mm. The sensors have an exceptional resolution with repeatability of +/- 0.01 mm and outstanding linearity of +/- 0.05% maximum. The sensor can be directly mounted into the mechanical system eliminating the use of racks and pinions or similar devices. It has a solid stainless steel shaft with long bearings in the housing for a robust and smooth operation with long life. The slider has a ball coupling which reduces the effects of misalignment with the actuating part.
Pulling rod type
Durable bearing and slider
Anodized aluminium housing
Long life
High resolution
Excellent repeatability
Durable bearing and slider
Anodized aluminium housing
Long life
High resolution
Excellent repeatability
Related links
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group 150 Series Angular Position Sensor
- Variohm Group PZ12 Series Linear Measuring Position Sensor
- Variohm Group PRO Series Angular Position Sensor, Digital Signal
- Variohm Group KTP Series Angular Position Sensor, Resistive Signal
