Variohm Group PRO Series Angular Position Sensor, Digital Signal
- RS Stock No.:
- 315-268
- Mfr. Part No.:
- PRO 3600 (09429735)
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€457.67
(exc. VAT)
€562.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.67 |
*price indicative
- RS Stock No.:
- 315-268
- Mfr. Part No.:
- PRO 3600 (09429735)
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | PRO | |
| Output Signal Type | Digital | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series PRO | ||
Output Signal Type Digital | ||
- COO (Country of Origin):
- US
The Variohm Group Digital Protractor present measured values on a easy to read crystal display. The measurement are generated by an electronic gravity sensor and processed by the latest low power electronic circuit technology.
Machined aluminium frame
Reading hold
SPC output
Reading hold
SPC output
Related links
- Variohm Group PRO Series Angular Position Sensor, Digital Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTP Series Angular Position Sensor, Resistive Signal
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group IPL Series Angular Position Sensor, Analogue Signal
- Variohm Group VTP11 Series Angular Position Sensor 8 mm Shaft Type, 8mm Shaft
