Variohm Group 125 Series Angular Position Sensor
- RS Stock No.:
- 315-182
- Mfr. Part No.:
- ELPM 125 RCE
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€485.04
(exc. VAT)
€596.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €485.04 |
*price indicative
- RS Stock No.:
- 315-182
- Mfr. Part No.:
- ELPM 125 RCE
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | 125 | |
| Stroke | 125mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series 125 | ||
Stroke 125mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Linear Position Sensor provides long life and extremely reliable performance for harsh environment position measurement applications such as ride height, suspension and steering angle measurement. The compact 9.5 mm diameter sensor includes a conductive plastic resistance element technology with multi damped wipers that maintains complete and even contact with very low electrical noise, even under the most arduous physical and environmental conditions.
Extremely robust and compact which is specifically for motorsports
Aluminium housing sealed to IP67
Elastomer damped wipers for shock and vibration durability
Aluminium housing sealed to IP67
Elastomer damped wipers for shock and vibration durability
Related links
- Variohm Group 125 Series Angular Position Sensor
- Variohm Group 50 Series Angular Position Sensor
- Variohm Group 150 Series Angular Position Sensor
- Variohm Group 100 Series Angular Position Sensor
- Variohm Group 75 Series Angular Position Sensor
- Variohm Group 25 Series Angular Position Sensor
- Variohm Group 175 Series Angular Position Sensor
- Variohm Group PRO Series Angular Position Sensor, Digital Signal
