Variohm Group IPL Series Angular Position Sensor, Analogue Signal
- RS Stock No.:
- 315-143
- Mfr. Part No.:
- IPL-0200-103-3%-ST
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€96.69
(exc. VAT)
€118.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.69 |
*price indicative
- RS Stock No.:
- 315-143
- Mfr. Part No.:
- IPL-0200-103-3%-ST
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | IPL | |
| Output Signal Type | Analogue | |
| Stroke | 200mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series IPL | ||
Output Signal Type Analogue | ||
Stroke 200mm | ||
- COO (Country of Origin):
- GB
The Variohm Group IPL Linear Position Sensor combines a robust and sealed membrane type linear potentiometer element in a convenient support housing that makes installation straightforward. The housing is made of a durable anodised aluminium frame and a molded wiper.
High life cycle
High temperature capability
IP65 dust proof and water proof
High temperature capability
IP65 dust proof and water proof
Related links
- Variohm Group ILT Series Linear Measuring Position Sensor, Analogue Signal
- Variohm Group P603 Series Incremental Position Sensor 6.8mm Shaft
- Variohm Group S125 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E111 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group X112 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group X111 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group S115 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P117 Series Incremental Position Sensor Solid Type, 6mm Shaft
