Baumer EAM580-BAC.5B4G.13120.A Series Magnetic Encoder, RS422 Signal, Blind Hollow Type, 15 mm Shaft
- RS Stock No.:
- 334-793
- Distrelec Article No.:
- 301-58-190
- Mfr. Part No.:
- EAM580-BAC.5B4G.13120.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€545.16
(exc. VAT)
€670.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.16 |
*price indicative
- RS Stock No.:
- 334-793
- Distrelec Article No.:
- 301-58-190
- Mfr. Part No.:
- EAM580-BAC.5B4G.13120.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Encoder | |
| Encoder Technology | Magnetic | |
| Series | EAM580-BAC.5B4G.13120.A | |
| Maximum Revolutions | 4096rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Encoder | ||
Encoder Technology Magnetic | ||
Series EAM580-BAC.5B4G.13120.A | ||
Maximum Revolutions 4096rpm | ||
Output Signal Type RS422 | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 15mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer absolute encoders offer precise magnetic sensing for accurate position detection. They provide a maximum resolution of up to 32 bits, with 14-bit single-turn (ST) and 18-bit multi-turn (MT) capability. These encoders achieve high angular accuracy of up to ±0.15°, ensuring reliable performance in demanding applications.
Additional incremental signals
High protection up to IP 67
High resistance to shock and vibrations
Related links
- Baumer EAM580-BAC.7YPT.14160.A Series Magnetic Encoder Blind Hollow Type, 15 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V Push Pull Signal 12 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V TTL Blind Hollow Type, 15 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Blind Hollow Type, 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V TTL Blind Hollow Type, 12 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V TTL Blind Hollow Type, 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V TTL Blind Hollow Type, 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V TTL Blind Hollow Type, 12 mm Shaft
