RS PRO Incremental Position Sensor, Line Driver Signal
- RS Stock No.:
- 359-011
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€491.78
(exc. VAT)
€604.89
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.78 |
*price indicative
- RS Stock No.:
- 359-011
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Incremental | |
| Output Signal Type | Line Driver | |
| Stroke | 270mm | |
| Supply Voltage | 5V dc | |
| Resolution | 5μm | |
| IP Rating | IP65 | |
| Overall Height | 45mm | |
| Overall Width | 63.5mm | |
| Overall Depth | 437mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Current Rating | 40mA | |
| Connection Type | DB9 Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Incremental | ||
Output Signal Type Line Driver | ||
Stroke 270mm | ||
Supply Voltage 5V dc | ||
Resolution 5μm | ||
IP Rating IP65 | ||
Overall Height 45mm | ||
Overall Width 63.5mm | ||
Overall Depth 437mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Current Rating 40mA | ||
Connection Type DB9 Connector | ||
- COO (Country of Origin):
- TR
RS PRO Linear Magnetic Scale, 270 mm Measuring Length
This linear magnetic scale is specially designed for press brakes, offering a robust and accurate solution for incremental displacement measurement. Utilising magnetic technology, it provides precise measurements up to 270 mm, making it ideal for press brake machines.
Features and Benefits
5 μm resolution: Ensures high precision in measurements
Measuring range 120 - 720 mm: Offers flexibility for various applications
± 20 μm accuracy: Delivers reliable and consistent performance
LED status indicator: Provides clear operational status at a glance
Measuring range 120 - 720 mm: Offers flexibility for various applications
± 20 μm accuracy: Delivers reliable and consistent performance
LED status indicator: Provides clear operational status at a glance
Applications
Press brake machines
Industrial automation
Manufacturing processes
Industrial automation
Manufacturing processes
Additional Information
IP65 rating: Provides protection against dust and water ingress
Connection type: DB9 connector for secure and reliable connections
Connection type: DB9 connector for secure and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Incremental Position Sensor, Line Driver Signal
- RS PRO Incremental Draw Wire Encoder, Line Driver Signal
- RS PRO Incremental Encoder Line Driver Signal 10mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 10mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 10mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 6mm Shaft
- RS PRO Incremental Encoder High Line Driver Signal Radial Type, 10mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 10mm Shaft
