RS PRO Incremental Incremental Encoder, A, B, Z Signal, Radial Type
- RS Stock No.:
- 359-023
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€479.85
(exc. VAT)
€590.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.85 |
*price indicative
- RS Stock No.:
- 359-023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Incremental | |
| Output Signal Type | A, B, Z | |
| Shaft Type | Radial | |
| Stroke | 1000mm | |
| Supply Voltage | 5 → 24V dc | |
| Resolution | 0,1 mm/pulse, 0,2 mm/pulse | |
| IP Rating | IP65 | |
| Overall Height | 85mm | |
| Overall Width | 85mm | |
| Overall Depth | 130mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Connection Type | Cable | |
| Current Rating | 40mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Incremental | ||
Output Signal Type A, B, Z | ||
Shaft Type Radial | ||
Stroke 1000mm | ||
Supply Voltage 5 → 24V dc | ||
Resolution 0,1 mm/pulse, 0,2 mm/pulse | ||
IP Rating IP65 | ||
Overall Height 85mm | ||
Overall Width 85mm | ||
Overall Depth 130mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Connection Type Cable | ||
Current Rating 40mA | ||
- COO (Country of Origin):
- TR
RS PRO Draw Wire Encoder, 1000 mm Stroke
The RS PRO Draw Wire Encoder is a compact and robust linear position sensor designed for precise measurement up to 1000 mm. Utilising optic encoder technology, it provides incremental linear position feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
Measuring Length 1250 - 4200 mm: Offers flexibility for various application needs
Incremental Encoder Output: Provides reliable push-pull, TTL, high linedriver, or linedriver output
Optic Encoder Technology: Ensures high accuracy and robustness in measurements
IP65 Rating: Offers protection against dust and water ingress
Wide Supply Voltage Range (5 to 24 V dc): Compatible with various power sources
Resolution Options (0.1 mm/pulse
Incremental Encoder Output: Provides reliable push-pull, TTL, high linedriver, or linedriver output
Optic Encoder Technology: Ensures high accuracy and robustness in measurements
IP65 Rating: Offers protection against dust and water ingress
Wide Supply Voltage Range (5 to 24 V dc): Compatible with various power sources
Resolution Options (0.1 mm/pulse
0.2 mm/pulse): Allows for precise measurement control
Applications
Industrial automation
Material handling
Robotics
Manufacturing processes
Material handling
Robotics
Manufacturing processes
Additional Information
Connection Type: 2.5m Cable
Operating Temperature Range: -20 °C to 80 °C
Output Signal Type: A
Operating Temperature Range: -20 °C to 80 °C
Output Signal Type: A
B
Z
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Incremental Incremental Encoder B Radial Type
- RS PRO Incremental Encoder AA ZZ Signal 8mm Shaft
- RS PRO Incremental Encoder AA ZZ Signal 8mm Shaft
- RS PRO Incremental Encoder AA ZZ Signal 8mm Shaft
- RS PRO Incremental Encoder AA ZZ Signal 8mm Shaft
- RS PRO Incremental Encoder AA ZZ Signal 8mm Shaft
- SICK Incremental Incremental Encoder HTL Radial Type
- RS PRO Incremental Encoder AA ZZ Signal 8mm Shaft
