Variohm Group CTU-12-A Series Transducer Linear Transducer, Voltage Divider Signal
- RS Stock No.:
- 554-759
- Mfr. Part No.:
- CTU-12-A
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€241.20
(exc. VAT)
€296.68
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.20 |
*price indicative
- RS Stock No.:
- 554-759
- Mfr. Part No.:
- CTU-12-A
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Transducer | |
| Series | CTU-12-A | |
| Output Signal Type | Voltage Divider | |
| Stroke | 317.5mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Transducer | ||
Series CTU-12-A | ||
Output Signal Type Voltage Divider | ||
Stroke 317.5mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Cable extension transducer is has an enclosure being manufactured from Nylon 66 and utilising a proprietary blend of reinforcing fibres, in conjunction with the bespoke draw wire cable for improved tensile strength. This provides an overall rugged construction suitable for a variety of harsh and demanding environments.
IP65 and IP56 protection
Outstanding Repeatability and Linearity
Rugged Construction
Versatile Mounting Options
Outstanding Repeatability and Linearity
Rugged Construction
Versatile Mounting Options
Related links
- Variohm Group CTU-12-B Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU-25-A Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU-50-B Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU-4-B Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU-25-B Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU-4-A Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal