Variohm Group CTU-25-A Series Transducer Linear Transducer, Voltage Divider Signal

Subtotal (1 unit)*

€241.20

(exc. VAT)

€296.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.20

*price indicative

RS Stock No.:
554-760
Mfr. Part No.:
CTU-25-A
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Transducer

Series

CTU-25-A

Output Signal Type

Voltage Divider

Stroke

635mm

COO (Country of Origin):
GB
The Variohm Group Cable extension transducer is has an enclosure being manufactured from Nylon 66 and utilising a proprietary blend of reinforcing fibres, in conjunction with the bespoke draw wire cable for improved tensile strength. This provides an overall rugged construction suitable for a variety of harsh and demanding environments.

IP65 and IP56 protection
Outstanding Repeatability and Linearity
Rugged Construction
Versatile Mounting Options

Related links