Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type
- RS Stock No.:
- 647-100
- Mfr. Part No.:
- MLO-POT-300-LWG
- Manufacturer:
- Festo
Subtotal (1 unit)*
€897.87
(exc. VAT)
€1,104.38
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €897.87 |
*price indicative
- RS Stock No.:
- 647-100
- Mfr. Part No.:
- MLO-POT-300-LWG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 300mm | |
| Shaft Type | Round | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 300mm | ||
Shaft Type Round | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is engineered for precision measurement, offering reliable and accurate positioning in various applications. Designed with a robust round profile, it operates efficiently in demanding environments, with an ambient temperature range of -30 °C to 100 °C. This device features an analogue output signal and a displacement resolution of 0.01 mm, making it ideal for applications requiring meticulous control. With a degree of protection rated at IP65, it safeguards against dust and moisture, ensuring longevity and durability. The encoder also incorporates advanced shock and vibration resistance capabilities, contributing to its resilience in dynamic settings. Its lightweight design streamlines integration into existing systems, enhancing operational efficiency.
Vibration resistance tested to severity level 2 which ensuring durability in industrial environments
Connection resistance of 5 kOhm with a tolerance of 20% which ensuring optimal signal integrity
Nominal operating voltage of DC 10 V with a maximum of DC 42 V for flexible compatibility
Anodised housing material enhances corrosion resistance and durability
Continuous shock resistance tested to severity level 2 which ensuring reliable performance under stress
Optional mounting position provides versatility in installation accommodating various setups
Low maximum current consumption of 4 mA promoting energy efficiency in operations
Connection resistance of 5 kOhm with a tolerance of 20% which ensuring optimal signal integrity
Nominal operating voltage of DC 10 V with a maximum of DC 42 V for flexible compatibility
Anodised housing material enhances corrosion resistance and durability
Continuous shock resistance tested to severity level 2 which ensuring reliable performance under stress
Optional mounting position provides versatility in installation accommodating various setups
Low maximum current consumption of 4 mA promoting energy efficiency in operations
Related links
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Gefran Linear Measuring Linear Transducer Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS PRO 175mm LCD Inclinometer
