Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 651-142
- Mfr. Part No.:
- MME-MTS-1750-TLF-AIF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,630.70
(exc. VAT)
€3,235.76
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,630.70 |
*price indicative
- RS Stock No.:
- 651-142
- Mfr. Part No.:
- MME-MTS-1750-TLF-AIF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 1750mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 1750mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder offers advanced digital measurement capabilities in a robust design, ensuring reliable operation across a wide ambient temperature range of -40 °C to 75 °C. Engineered for precision, this encoder boasts a displacement resolution of less than 0.01 mm and a remarkable non-dependent linearity of just 0.02%. Ideal for industrial applications, its CAN protocol output signal supports seamless integration into existing systems. With the ability to withstand maximum travel speeds of 10 m/s and accelerations of up to 200 m/s², this device is built for high-performance environments while ensuring durability through its IP65 degree of protection. Combining innovation with practicality, The Festo Displacement Encoder is a vital tool for achieving precision in motion control.
Digital functional principle ensures accurate measurements
Max. travel acceleration of 200 m/s² facilitates rapid movement
Output signal based on CAN protocol allows easy system integration
Robust IP65 protection guarantees resilience against dust and water
Constructed with anodised housing and reinforced materials for enhanced durability
Versatile design with options for multiple mounting positions
Product weight of 2450 g ensures stability during operation
Max. travel acceleration of 200 m/s² facilitates rapid movement
Output signal based on CAN protocol allows easy system integration
Robust IP65 protection guarantees resilience against dust and water
Constructed with anodised housing and reinforced materials for enhanced durability
Versatile design with options for multiple mounting positions
Product weight of 2450 g ensures stability during operation
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Festo SPC11 End Position Controller, 192218
- Kubler Linear Measuring Linear Measuring Encoder, Push Pull Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- SICK Linear Measuring Linear Measuring Encoder HTL Signal, Measuring Wheel Type
