Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type
- RS Stock No.:
- 647-103
- Mfr. Part No.:
- MLO-POT-750-LWG
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,442.53
(exc. VAT)
€1,774.31
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,442.53 |
*price indicative
- RS Stock No.:
- 647-103
- Mfr. Part No.:
- MLO-POT-750-LWG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 750mm | |
| Shaft Type | Round | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 750mm | ||
Shaft Type Round | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is engineered for precise and reliable performance in a range of demanding applications. Featuring an analogue output signal, it operates seamlessly within a broad temperature range of -30 °C to 100 °C. With a stroke length of 750 mm, this encoder ensures exceptional displacement resolution of 0.01 mm, making it ideal for high-precision tasks. Its robust design, including an anodised housing and high-alloy stainless steel connecting rod, guarantees durability even under challenging conditions. The unit is encased with an IP65 rating, protecting it from dust and water, and is compatible with varying mounting positions to suit your specific needs.
Displacement resolution of 0.01 mm ensures accurate measurements
Non-dependent linearity at just 0.04% enhances reliability
Vibration and continuous shock resistant to DIN/IEC standards
Electrical connections designed with 4-pin plugs for secure attachment
Maximum travel speed of 5 m/s meets high operational demands
Lightweight design at only 1900 g facilitates easy installation
Robust materials used for the housing and seals ensure long-lasting performance
Non-dependent linearity at just 0.04% enhances reliability
Vibration and continuous shock resistant to DIN/IEC standards
Electrical connections designed with 4-pin plugs for secure attachment
Maximum travel speed of 5 m/s meets high operational demands
Lightweight design at only 1900 g facilitates easy installation
Robust materials used for the housing and seals ensure long-lasting performance
Related links
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Gefran Linear Measuring Linear Transducer Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS PRO 175mm LCD Inclinometer
