Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type

Subtotal (1 unit)*

€853.80

(exc. VAT)

€1,050.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€853.80

*price indicative

RS Stock No.:
650-384
Mfr. Part No.:
MLO-POT-225-LWG
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Encoder Technology

Linear Measuring

Series

MLO-POT

Output Signal Type

Analogue

Shaft Type

Round

Stroke

225mm

COO (Country of Origin):
DE
The Festo Displacement Encoder is designed to provide precise measurement and control in a variety of industrial applications. Engineered for robustness and reliability, this encoder excels in environments with challenging conditions, maintaining optimal performance from -30 °C to 100 °C. With a resolution of 0.01 mm and a non-dependent linearity of just 0.07%, it offers exceptional accuracy for critical measurements. Its analogue output signal ensures seamless integration with existing systems, making it an ideal solution for enhancing operational efficiency and precision.

CE marked which ensuring compliance with EU EMC Directive
Features a stroke length of 225 mm for versatile applications
Offers an analogue output signal for straightforward connectivity
Durable construction with an anodised housing and high-alloy stainless steel connecting rod
IP65 rated for protection against dust and water ingress
Shock and vibration resistance compliant with DIN/IEC standards
Lightweight at just 700 g facilitating easy installation

Related links