Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type
- RS Stock No.:
- 650-386
- Mfr. Part No.:
- MLO-POT-450-LWG
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,081.71
(exc. VAT)
€1,330.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,081.71 |
*price indicative
- RS Stock No.:
- 650-386
- Mfr. Part No.:
- MLO-POT-450-LWG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 450mm | |
| Shaft Type | Round | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 450mm | ||
Shaft Type Round | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is a high-precision analogue device designed to measure displacement with remarkable accuracy. Operating efficiently within a temperature range of -30 °C to 100 °C, this encoder is built to withstand demanding environments. Featuring a robust construction with anodised housing and high-alloy stainless steel components, it ensures durability and reliability. The encoder's exceptional travel resolution of 0.01 mm, coupled with non-dependent linearity of just 0.05%, guarantees precise and consistent performance. The ease of integration is enhanced by its analogue output signal and versatile mounting options, making it an ideal choice for various industrial applications.
Robust shock resistance tested to severity levels as per DIN/IEC standards
Temperature coefficient ensures minimal drift over varying conditions
Features IP65 protection rating providing resistance against dust and water ingress
Connection resistance and tolerance specifications enhance compatibility with various systems
Weighs just 900 g which ensuring ease of installation and handling
Configured for flexibility with an optional mounting position
Temperature coefficient ensures minimal drift over varying conditions
Features IP65 protection rating providing resistance against dust and water ingress
Connection resistance and tolerance specifications enhance compatibility with various systems
Weighs just 900 g which ensuring ease of installation and handling
Configured for flexibility with an optional mounting position
Related links
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Gefran Linear Measuring Linear Transducer Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Gefran Transducer Linear Transducer Round Type
- RS PRO 175mm LCD Inclinometer
