Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 651-141
- Mfr. Part No.:
- MME-MTS-1000-TLF-AIF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,204.66
(exc. VAT)
€2,711.73
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,204.66 |
*price indicative
- RS Stock No.:
- 651-141
- Mfr. Part No.:
- MME-MTS-1000-TLF-AIF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 1000mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 1000mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is engineered to deliver pinpoint accuracy and reliability in various industrial applications. Designed with a functional digital measuring principle, this encoder operates effectively across a wide ambient temperature range of -40 °C to 75 °C. Its robust construction allows for maximum travel speeds of up to 10 m/s and a stroke length of 1000 mm, ensuring precise measurements without compromising performance. The innovative design includes a closed profile with a moving slide, making it suitable for diverse mounting positions while maintaining operational integrity. With exceptional linearity, low displacement resolution, and durable materials, this encoder represents a formidable solution for enhancing automation processes in demanding environments.
Electrical connection features a reliable 6-pin design compliant with DIN 45322
Rated for a nominal operating voltage of DC 24 V providing reliable power solutions
Constructed with high-quality materials including anodised housing and die-cast aluminium cover
Maintains a degree of protection rated at IP65 safeguarding against dust and moisture
Vibration resistant and shock tested to DIN/IEC standards for added durability
Integrated with CAN protocol type SPC-AIF output signal for seamless connectivity
Rated for a nominal operating voltage of DC 24 V providing reliable power solutions
Constructed with high-quality materials including anodised housing and die-cast aluminium cover
Maintains a degree of protection rated at IP65 safeguarding against dust and moisture
Vibration resistant and shock tested to DIN/IEC standards for added durability
Integrated with CAN protocol type SPC-AIF output signal for seamless connectivity
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler Linear Measuring Linear Measuring Encoder, Push Pull Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- SICK Linear Measuring Linear Measuring Encoder HTL Signal, Measuring Wheel Type
- SICK Linear Measuring Linear Measuring Encoder TTL Signal, Measuring Wheel Type
