Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 651-339
- Mfr. Part No.:
- MME-MTS-1500-TLF-AIF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,483.74
(exc. VAT)
€3,055.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,483.74 |
*price indicative
- RS Stock No.:
- 651-339
- Mfr. Part No.:
- MME-MTS-1500-TLF-AIF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 1500mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 1500mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder offers advanced digital measurement capabilities with a robust design, ensuring optimal performance even in challenging environments. Engineered for precision, this encoder operates within an ambient temperature range of -40 °C to 75 °C, making it suitable for diverse applications. With a maximum travel speed of 10 m/s and a resolution of less than 0.01 mm, it guarantees high accuracy. The output signal employs the reliable CAN protocol, providing seamless integration into your existing systems. Designed for versatility, it accommodates various mounting positions, and its IP65 rating ensures protection against dust and water ingress. This encoder is an excellent choice for demanding applications that require dependable, precise displacement measurements.
CE marked compliant with EU EMC Directive for safety
Temperature coefficient of 15 ppm/K ensures stability across temperature variations
Nominal operating voltage of DC 24 V with permissible fluctuations enhances versatility
Features a six-pin electrical connection ready for diverse applications
Constructed from anodised housing and robust materials for durability
IP65 degree of protection certified to IEC 60529 enhances reliability
Vibration resistance tested to DIN/IEC standards for peace of mind
Offers optional mounting position flexibility for ease of installation
Temperature coefficient of 15 ppm/K ensures stability across temperature variations
Nominal operating voltage of DC 24 V with permissible fluctuations enhances versatility
Features a six-pin electrical connection ready for diverse applications
Constructed from anodised housing and robust materials for durability
IP65 degree of protection certified to IEC 60529 enhances reliability
Vibration resistance tested to DIN/IEC standards for peace of mind
Offers optional mounting position flexibility for ease of installation
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Bourns Incremental Digital Contacting Encoder Solid Type
- Broadcom AS20 Series Magnetic Absolute Encoder Axial Type, 4mm Shaft
- Festo SPC11 End Position Controller, 192218
- SICK AFS/AFM60 Ethernet Series Absolute Absolute Encoder Digital Signal 12mm Shaft
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
