Omron Incremental Incremental Encoder, 500 ppr, Line Driver Signal, Radial, Thrust Type
- RS Stock No.:
- 215-8856
- Mfr. Part No.:
- E6B2-CWZ1X 500P/R 0.5M
- Manufacturer:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-8856
- Mfr. Part No.:
- E6B2-CWZ1X 500P/R 0.5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Line Driver | |
| Shaft Type | Radial, Thrust | |
| Supply Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Line Driver | ||
Shaft Type Radial, Thrust | ||
Supply Voltage 5 V | ||
The Omron E6B2-CWZ1X series is a 500 Pulses Per Revolution, Incremental Rotary Encoders with Line driver output, Pre-wired models (0.5 m),output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by
Degree of protection IEC: IP50
Shock resistance strengthened by metal disk
Shock resistance strengthened by metal disk
Related links
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron E6B2-C Series Incremental Incremental Encoder Line Driver Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron E6B2 Series Incremental Incremental Encoder Line Driver Signal 6mm Shaft
- Omron Incremental Incremental Encoder, 500 ppr
