Omron Incremental Incremental Encoder, 500 ppr

Subtotal (1 unit)*

€250.52

(exc. VAT)

€308.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.52

*price indicative

RS Stock No.:
215-3301
Mfr. Part No.:
E6B2-CWZ6C 500P/R 0.5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

6000rpm

Supply Voltage

24 V dc

The Omron incremental rotary encoders are IP64 (improved oil-proof construction with sealed bearings) standard encoders, having maximum permissible speed upto 6,000 r/min .These pre wired model encoders are vibration and shock resistant and are made up of aluminium .

Incremental model
External diameter of 50 mm
Resolution of up to 2,000 ppr

Related links