Omron E6C2-C Series Incremental Incremental Encoder, 2000 ppr, Line Driver Signal, Radial, Thrust Type, 6mm Shaft
- RS Stock No.:
- 215-8864
- Mfr. Part No.:
- E6C2-CWZ1X 2000P/R 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€401.29
(exc. VAT)
€493.59
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.29 |
*price indicative
- RS Stock No.:
- 215-8864
- Mfr. Part No.:
- E6C2-CWZ1X 2000P/R 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2000 | |
| Series | E6C2-C | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Line Driver | |
| Shaft Type | Radial, Thrust | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 5 V | |
| Resolution | 2000 | |
| Steps Per Revolution | 2000ppr | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | +70°C | |
| Maximum Operating Temperature | -10°C | |
| Switching Frequency | 100 kHz | |
| Current Rating | 120 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2000 | ||
Series E6C2-C | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Line Driver | ||
Shaft Type Radial, Thrust | ||
Shaft Diameter 6mm | ||
Supply Voltage 5 V | ||
Resolution 2000 | ||
Steps Per Revolution 2000ppr | ||
IP Rating IP64 | ||
Minimum Operating Temperature +70°C | ||
Maximum Operating Temperature -10°C | ||
Switching Frequency 100 kHz | ||
Current Rating 120 mA | ||
Omron E6C2-C Series Incremental Encoder, 2000 Pulses Per Revolution, 6mm Shaft Diameter - E6C2-CWZ1X 2000P/R 2M
This incremental encoder is a high-precision device designed for motion control applications. With a compact external diameter of 50mm, this device operates on incremental encoder technology to achieve exceptional performance. It provides an outstanding resolution of 2000 pulses per revolution (PPR) and can handle up to 6000 revolutions per minute (RPM). Designed to withstand harsh environments, it boasts an IP64 rating, making it suitable for various industrial applications.
Features & Benefits
• Produces a consistent output signal with a maximum resolution of 2000 PPR
• Features a line driver output for long-distance signal transmission
• Capable of withstanding temperatures from -10°C to +70°C
• Equipped with radial and thrust shaft types for flexibility in installation
• IP64 rated for improved durability against dust and moisture
• Compact design facilitates easy integration into existing systems
• Features a line driver output for long-distance signal transmission
• Capable of withstanding temperatures from -10°C to +70°C
• Equipped with radial and thrust shaft types for flexibility in installation
• IP64 rated for improved durability against dust and moisture
• Compact design facilitates easy integration into existing systems
Applications
• Utilised in robotics for precise position control
• Employed in conveyor systems for speed and position feedback
• Used in CNC machines for accurate motion detection
• Deployed in automation systems for reliable performance tracking
• Employed in conveyor systems for speed and position feedback
• Used in CNC machines for accurate motion detection
• Deployed in automation systems for reliable performance tracking
What power supply is required for optimal operation?
The device operates optimally with a supply voltage of 5V, ensuring high performance while maintaining low power consumption, with a current rating of 120mA.
How can the encoder's mounting and connection be customised?
The encoder allows for side or back connections and offers pre-wired models with cables connected at an angle, catering to diverse mounting needs.
What are the implications of operating within specified temperature ranges?
Operating within the specified temperature range of -10°C to +70°C prevents malfunction and ensures consistent performance, reducing the risk of damage due to thermal stress.
Related links
- Omron E6B2-C Series Incremental Incremental Encoder Line Driver Signal Thrust Type
- Omron E6C2-C Series Incremental Incremental Encoder PNP Open Collector Signal 6mm Shaft
- Omron E6C2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm Shaft
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder Line Driver Signal Thrust Type
- Omron E6C2-C Series Incremental Incremental Encoder PNP Open Collector Signal 6mm Shaft
- Omron E6C3-C Series Incremental Encoder NPN Open Collector Signal Thrust Type, 8mm Shaft
- Omron Incremental Incremental Encoder Radial, Thrust Type
