TE Connectivity Incremental Incremental Encoder, Hollow Type
- RS Stock No.:
- 219-3334
- Mfr. Part No.:
- 2360964-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€162.16
(exc. VAT)
€199.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €162.16 |
*price indicative
- RS Stock No.:
- 219-3334
- Mfr. Part No.:
- 2360964-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Encoder Technology | Incremental | |
| Maximum Revolutions | 20000rpm | |
| Shaft Type | Hollow | |
| Supply Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Encoder Technology Incremental | ||
Maximum Revolutions 20000rpm | ||
Shaft Type Hollow | ||
Supply Voltage 5 V | ||
- COO (Country of Origin):
- PT
The TE Connectivity 2360964-1 Hollow Shaft Resolver with inner diameter of 12.7 mm and 1 pair of poles.
Resolver Size 21
2 Poles
2 Poles
Related links
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- TE Connectivity Incremental Incremental Encoder Quadrature Signal, Flatted Type
- TE Connectivity Incremental Incremental Encoder Quadrature Signal, Knurled Type
- TE Connectivity Incremental Incremental Encoder Quadrature Signal 6mm Shaft
- Baumer Incremental Incremental Encoder Through Hollow Type
- Kubler 5020 Series Incremental Incremental Encoder Push Pull Signal 15mm Shaft
- Kubler 5020 Series Incremental Incremental Encoder Push Pull Signal 15mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL Signal 15mm Shaft
