Baumer Incremental Incremental Encoder, HTL/Push Pull Signal, Through Hollow Type
- RS Stock No.:
- 244-0956
- Mfr. Part No.:
- EIL580-TT12.5PN.00360.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€402.22
(exc. VAT)
€494.73
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.22 |
*price indicative
- RS Stock No.:
- 244-0956
- Mfr. Part No.:
- EIL580-TT12.5PN.00360.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Maximum Revolutions | 3000rpm | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Through Hollow | |
| Interface | RS422 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Maximum Revolutions 3000rpm | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Through Hollow | ||
Interface RS422 | ||
- COO (Country of Origin):
- DE
The Baumer EIL580 incremental encoders with blind or through hollow shaft has precise optical sensing
Diameter 58 mm
Precise optical sensing
Through hollow shaft, diameter 8 to 15 mm
Connection radial or tangential
Pulses per revolution up to 5000
High protection up to IP67
High resistance to shock and vibrations
Precise optical sensing
Through hollow shaft, diameter 8 to 15 mm
Connection radial or tangential
Pulses per revolution up to 5000
High protection up to IP67
High resistance to shock and vibrations
Related links
- Baumer Incremental Incremental Encoder Through Hollow Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Hollow Type
- Baumer Incremental Incremental Encoder Solid shaft Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Hollow Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Hollow Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Blind Hollow Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Hollow Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Hollow Type
