TE Connectivity Incremental Incremental Encoder, Hollow Type
- RS Stock No.:
- 219-3342
- Mfr. Part No.:
- 2367254-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€1,663.16
(exc. VAT)
€2,045.69
(inc. VAT)
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €166.316 | €1,663.16 |
*price indicative
- RS Stock No.:
- 219-3342
- Mfr. Part No.:
- 2367254-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Encoder Technology | Incremental | |
| Maximum Revolutions | 20000rpm | |
| Shaft Type | Hollow | |
| Supply Voltage | 7 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Encoder Technology Incremental | ||
Maximum Revolutions 20000rpm | ||
Shaft Type Hollow | ||
Supply Voltage 7 V | ||
- COO (Country of Origin):
- PT
The TE Connectivity 2367254-1 Hollow Shaft Resolver with inner diameter of 12.7 mm and 2 pair of poles.
Resolver Size 21
4 Poles
4 Poles
Related links
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- TE Connectivity Incremental Incremental Encoder Quadrature Signal, Flatted Type
- TE Connectivity Incremental Incremental Encoder Quadrature Signal, Knurled Type
- TE Connectivity Incremental Incremental Encoder Quadrature Signal 6mm Shaft
- Baumer Incremental Incremental Encoder Through Hollow Type
- Kubler 5020 Series Incremental Incremental Encoder Push Pull Signal 15mm Shaft
- Kubler 5020 Series Incremental Incremental Encoder Push Pull Signal 15mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL Signal 15mm Shaft
