Allen Bradley Absolute Encoder, Solid Type
- RS Stock No.:
- 220-0998
- Mfr. Part No.:
- 843ES-MIP16BA1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€4,682.38
(exc. VAT)
€5,759.33
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,682.38 |
*price indicative
- RS Stock No.:
- 220-0998
- Mfr. Part No.:
- 843ES-MIP16BA1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Shaft Type | Solid | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Shaft Type Solid | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 843ES CIP Safety Encoder has multi turns with clamping flange. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 9.52 mm solid shaft.
It has IP67 washdown rating
It has small form factor
It has small form factor
Related links
- Allen Bradley Absolute Encoder, Solid Type
- Allen Bradley Absolute Absolute Encoder, Solid Type
- Allen Bradley Absolute Absolute Encoder, Hollow Type
- ABB Safety Encoder Absolute Encoder, Solid Type
- Baumer EAM580 Series Magnetic Absolute Encoder 6mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 10mm Shaft
- ABB RSA Series Absolute Absolute Encoder 10mm Shaft
