Allen Bradley 843ES Series Absolute Absolute Encoder 30V, Ethernet IP Signal, Hollow Type, 12.7 mm Shaft
- RS Stock No.:
- 220-2575
- Mfr. Part No.:
- 843ES-SIP10BA6
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€3,901.67
(exc. VAT)
€4,799.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,901.67 |
*price indicative
- RS Stock No.:
- 220-2575
- Mfr. Part No.:
- 843ES-SIP10BA6
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | 843ES | |
| Maximum Revolutions | 1rpm | |
| Output Signal Type | Ethernet IP | |
| Shaft Type | Hollow | |
| Shaft Diameter | 12.7mm | |
| Interface Type | Ethernet/IP | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 59mm | |
| Standards/Approvals | IEC | |
| Overall Height | 75.5mm | |
| Overall Width | 59mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series 843ES | ||
Maximum Revolutions 1rpm | ||
Output Signal Type Ethernet IP | ||
Shaft Type Hollow | ||
Shaft Diameter 12.7mm | ||
Interface Type Ethernet/IP | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 59mm | ||
Standards/Approvals IEC | ||
Overall Height 75.5mm | ||
Overall Width 59mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 843ES CIP Safety Encoder has single turn with diameter flange with stator coupling. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 12.7 mm hollow shaft.
It has IP67 washdown rating
It has small form factor
Related links
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 12.7 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 12 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 14 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 10 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 15 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 9.52 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Solid Type, 9.52 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Solid Type, 12 mm Shaft
