Gefran Transducer Linear Transducer, Analogue Signal
- RS Stock No.:
- 221-7642
- Mfr. Part No.:
- WPG-A-M-0600-E 0000X000X00X0XX
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€288.06
(exc. VAT)
€354.31
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.06 |
*price indicative
- RS Stock No.:
- 221-7642
- Mfr. Part No.:
- WPG-A-M-0600-E 0000X000X00X0XX
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Encoder Technology | Transducer | |
| Output Signal Type | Analogue | |
| Stroke | 600mm | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Encoder Technology Transducer | ||
Output Signal Type Analogue | ||
Stroke 600mm | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The Gefran contactless magnetostrictive linear position transducer has high performance also in terms of EMC immunity the WPG series suitable for use in industrial environments with presence of electromagnetic interferences. It has 1 ms sampling time.
Features and Benefits
Sliding or floating magnetic cursor
Direct and reverse analog output for displacement
Standard valve or M12 connector
Work temperature is -20 to +75°C
Direct and reverse analog output for displacement
Standard valve or M12 connector
Work temperature is -20 to +75°C
Related links
- Gefran Transducer Linear Transducer, Analogue Signal
- Gefran Transducer Linear Transducer Axial Type
- Gefran Linear Measuring Linear Transducer, Analogue Signal
- Gefran Transducer Linear Transducer Round Type
- Gefran Linear Measuring Linear Transducer Round Type
- Gefran Linear Measuring Linear Transducer Axial Type
- Baumer GCA Series Transducer Linear Transducer 15mm Shaft
- Gefran Transducer Linear Transducer
