Gefran Linear Measuring Linear Transducer, Analogue Signal, Round Type

Subtotal (1 unit)*

€837.56

(exc. VAT)

€1,030.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€837.56

*price indicative

RS Stock No.:
221-7662
Mfr. Part No.:
WRP-A-B-0600-E-1 0000XXXXS00M0XX
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Encoder Technology

Linear Measuring

Output Signal Type

Analogue

Stroke

600mm

Shaft Type

Round

Supply Voltage

24 V

COO (Country of Origin):
IT
The Gefran contactless magnetostrictive linear position transducer has high accuracy of the measurement with reference to the non linearity, repeatability and hysteresis. Also it has high resistance to vibrations, mechanical shocks for use in a harsh industrial environment. It has 1 ms sampling time.

Optimized mechanical structure
Wide range of connectors for the electrical connection
Work temperature is from -30° to +75°C

Related links