SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 32768 ppr, SSI Signal, Solid Type, 10mm Shaft

Subtotal (1 unit)*

€689.93

(exc. VAT)

€848.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€689.93

*price indicative

RS Stock No.:
231-1886
Mfr. Part No.:
AFM60B-S4PC032768 / 1037504
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Pulses Per Revolution

32768

Series

AFS/AFM60 SSI

Maximum Revolutions

4096rpm

Output Signal Type

SSI

Shaft Type

Solid

Supply Voltage

4.5 → 32 V

Shaft Diameter

10mm

Resolution

15 x 12 bit

Steps Per Revolution

32768Steps

IP Rating

IP65, IP67

Overall Height

60mm

Interface

SSI-Gray

Overall Width

60mm

Overall Depth

40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

M12 Male Connector

Overview


With a high total resolution of 18 bits (AFS60) or 30 bits (AFM60) and a large choice of programmable parameters, the single-turn absolute encoder AFS60 and the absolute multiturn encoder AFM60 are the best references in the field of rotary encoders. The high resolution combined with the high IP protection class allows the use in a large number of industrial applications. Both encoders are equipped with the SSI interface, the AFM60 is additionally available with the combined SSI + incremental and SSI + sin / cos interfaces. Thanks to the large distance to the shaft bearing of 30 mm, the AFS60 / AFM60 product line achieves significantly better rotational properties as encoders with locked ball bearings. Despite the large distance of the bearings, AFS60- / AFM60 products stand out with their compact form. The AFS and AFM60 SSI can be programmed with the PC-based programming tool PGT-08-S or the hand-held programming tool PGT-10-Pro.

At a glance


High resolution absolute encoder up to 30 bits (AFM60) or up to 18 bits (AFS60)
Clamping flange, synchro flange, thru or non-thru hollow shaft
SSI -, SSI + incremental or SSI + sin / cos interface
Resolution, offset, etc. programmable (depending on type)
Connection: M12, M23 male connector or cable outlet
Degree of protection: IP67 (housing), IP65 (shaft)
Operating temperature: –40 ° C to +100 ° C (depending on type)

Your Benefit


Encoder programmability allows for low storage, high machine uptime and easy installation
Precise positioning thanks to high resolutions
Large choice of mechanical interfaces and possibilities for establishing electrical contacts: suitable for all applications
Suitable for applications with limited space (very low installation depth of 30 mm)
Very good rotational properties thanks to the large distance to the bearing
A programming tool and software with automatic encoder detection for AFS60 / AFM60 / DFS60

Applications


Absolute position measurement on one or more lathes in different machines and installations, such as machine tools, packaging systems, woodworking machines
Location allocation in shelving
Press stroke measurement with absolute encoder
Height adjustment of the press stroke
Blade angle monitoring
Pitch-Motor control
Azimuth motor control
Detection of the position of the rolling carriage and determination of the height position of the lifting beam
Speed ​​and position monitoring on the elevator car with encoders
Position determination on a high-speed door
Heliostat - Monitoring in CSP power plants
Position of the intake and exhaust valves with the main fans
Monitoring the position of the ladle furnace cover during secondary metallurgical processes
Detection of lid position during vacuum degassing and vacuum oxygen decarburization
Position determination of the vacuum chamber with a Ruhrstahl Heraeus degasser
Position of the intake and exhaust valves with the main fans

Note


Related links