SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096ppr ppr, Digital Signal, Blind Hollow Type, 15mm Shaft

Subtotal (1 unit)*

€719.93

(exc. VAT)

€885.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€719.93

*price indicative

RS Stock No.:
266-7164
Mfr. Part No.:
AFM60B-BHAA004096 / 1054924
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Pulses Per Revolution

4096ppr

Maximum Revolutions

4096rpm

Output Signal Type

Digital

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

4.5 → 32 V dc

Resolution

12 x 12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI-Gray

Overall Height

74.5mm

Overall Width

63mm

Overall Depth

72mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connection Type

M23 Male Connector

COO (Country of Origin):
DE

Overview


The high-resolution AFS/AFM60 Ethernet absolute encoders take high-precision measurements of the absolute position and speed. Comprehensive smart functions for diagnosing parameters such as temperature or operating time and for early error detection increase the machine and plant availability. Various configuration options – for example, modifying the resolution – simplify installation and enable customized adjustment to each application.

SICK provides function blocks for the encoders with a PROFINET and Ethernet/IP™ interface, and the AFS/AFM60 Ethernet/IP™ variants also come with an active web server. Their compact design also makes AFS/AFM60 Ethernet absolute encoders suitable for applications where space is at a premium.

At a glance


High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Face mount flange, servo flange, blind hollow shaft
Connection type: 3 x M12 axial plug
Communication interfaces: PROFINET, Ethernet/IP™, Ether CAT®
Round axis functionality
Diagnostic functions
Status display via 5 LEDs

Your Benefit


Their high resolution and measurement accuracy enable them to be used in demanding applications
Application-specific solutions thanks to a variety of mechanical interfaces
Smart diagnostics functions for increasing the availability of the overall system
Easy installation due to various configuration options and function blocks (type-dependent)
Fully scalable for binary, non-binary, and non-integer resolutions thanks to round axis functionality
Compact and cost-efficient design
Integrated web server for easy parameterization without the need for specialized interface knowledge (type-dependent)

Applications


Measurement of absolute position and speed in various machines and systems used in industrial automation as well as production and process technology, e.g., in storage systems, packaging machines, hydraulic presses, printing machines, rotating tables.

Note


Related links