Baumer Incremental Incremental Encoder, 500 ppr, TTL/HTL Signal, Hollow Type
- RS Stock No.:
- 249-7572
- Mfr. Part No.:
- EIL580-TT12.5PN.00500.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€402.22
(exc. VAT)
€494.73
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.22 |
*price indicative
- RS Stock No.:
- 249-7572
- Mfr. Part No.:
- EIL580-TT12.5PN.00500.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500 | |
| Maximum Revolutions | 3000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow | |
| Interface | RS422 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500 | ||
Maximum Revolutions 3000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow | ||
Interface RS422 | ||
- COO (Country of Origin):
- DE
The Baumer EIL580 incremental encoders with blind or through hollow shaft has precise optical sensing with output signal level TTL or HTL
Shaft Type - Through hollow shaft
Output signal level programmable (TTL or HTL)
High protection up to IP65
High resistance to shock and vibrations
Output signal level programmable (TTL or HTL)
High protection up to IP65
High resistance to shock and vibrations
Related links
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Hollow Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer EIL580P Series Optical Incremental Encoder TTL/HTL Signal 12mm Shaft
