SICK AFM60 Series Absolute Absolute Encoder, 4096ppr ppr, SSI Signal, Blind Hollow Type, 12mm Shaft
- RS Stock No.:
- 266-7163
- Mfr. Part No.:
- AFM60B-BEAK008192 / 1052197
- Manufacturer:
- SICK
Subtotal (1 unit)*
€719.93
(exc. VAT)
€885.51
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €719.93 |
*price indicative
- RS Stock No.:
- 266-7163
- Mfr. Part No.:
- AFM60B-BEAK008192 / 1052197
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 4096ppr | |
| Series | AFM60 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Blind Hollow | |
| Supply Voltage | 32 V | |
| Shaft Diameter | 12mm | |
| Resolution | 13 x 12 bit | |
| Steps Per Revolution | 8192Steps | |
| IP Rating | IP65, IP67 | |
| Overall Height | 72mm | |
| Interface | SSI | |
| Overall Width | 60mm | |
| Overall Depth | 45.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 4096ppr | ||
Series AFM60 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type SSI | ||
Shaft Type Blind Hollow | ||
Supply Voltage 32 V | ||
Shaft Diameter 12mm | ||
Resolution 13 x 12 bit | ||
Steps Per Revolution 8192Steps | ||
IP Rating IP65, IP67 | ||
Overall Height 72mm | ||
Interface SSI | ||
Overall Width 60mm | ||
Overall Depth 45.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Mounting Type Flange Mount | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
The high-resolution AFS/AFM60 Ethernet absolute encoders take high-precision measurements of the absolute position and speed. Comprehensive smart functions for diagnosing parameters such as temperature or operating time and for early error detection increase the machine and plant availability. Various configuration options – for example, modifying the resolution – simplify installation and enable customized adjustment to each application.
SICK provides function blocks for the encoders with a PROFINET and Ethernet/IP™ interface, and the AFS/AFM60 Ethernet/IP™ variants also come with an active web server. Their compact design also makes AFS/AFM60 Ethernet absolute encoders suitable for applications where space is at a premium.
At a glance
High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Face mount flange, servo flange, blind hollow shaft
Connection type: 3 x M12 axial plug
Communication interfaces: PROFINET, Ethernet/IP™, Ether CAT®
Round axis functionality
Diagnostic functions
Status display via 5 LEDs
Face mount flange, servo flange, blind hollow shaft
Connection type: 3 x M12 axial plug
Communication interfaces: PROFINET, Ethernet/IP™, Ether CAT®
Round axis functionality
Diagnostic functions
Status display via 5 LEDs
Your Benefit
Their high resolution and measurement accuracy enable them to be used in demanding applications
Application-specific solutions thanks to a variety of mechanical interfaces
Smart diagnostics functions for increasing the availability of the overall system
Easy installation due to various configuration options and function blocks (type-dependent)
Fully scalable for binary, non-binary, and non-integer resolutions thanks to round axis functionality
Compact and cost-efficient design
Integrated web server for easy parameterization without the need for specialized interface knowledge (type-dependent)
Application-specific solutions thanks to a variety of mechanical interfaces
Smart diagnostics functions for increasing the availability of the overall system
Easy installation due to various configuration options and function blocks (type-dependent)
Fully scalable for binary, non-binary, and non-integer resolutions thanks to round axis functionality
Compact and cost-efficient design
Integrated web server for easy parameterization without the need for specialized interface knowledge (type-dependent)
Applications
Measurement of absolute position and speed in various machines and systems used in industrial automation as well as production and process technology, e.g., in storage systems, packaging machines, hydraulic presses, printing machines, rotating tables.
Note
Related links
- SICK AFM60 Series Absolute Absolute Encoder SSI Signal 12mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 12mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder Digital Signal 15mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder Digital Signal 12mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder Digital Signal 12mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Ethernet IP Signal 14mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder SSI Signal 15mm Shaft
