SICK DUV60 Series Incremental Incremental Encoder, 1 → 1500ppr ppr, TTL/HTL Signal
- RS Stock No.:
- 266-7798
- Mfr. Part No.:
- DUV60E-D4KMHADA / 1106590
- Manufacturer:
- SICK
Subtotal (1 unit)*
€425.51
(exc. VAT)
€523.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.51 |
*price indicative
- RS Stock No.:
- 266-7798
- Mfr. Part No.:
- DUV60E-D4KMHADA / 1106590
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1 → 1500ppr | |
| Series | DUV60 | |
| Maximum Revolutions | 1500rpm | |
| Output Signal Type | TTL/HTL | |
| Supply Voltage | 4.75 → 30 V | |
| IP Rating | IP65 | |
| Overall Height | 307mm | |
| Overall Width | 130.56mm | |
| Overall Depth | 219.5mm | |
| Minimum Operating Temperature | +70°C | |
| Maximum Operating Temperature | -30°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1 → 1500ppr | ||
Series DUV60 | ||
Maximum Revolutions 1500rpm | ||
Output Signal Type TTL/HTL | ||
Supply Voltage 4.75 → 30 V | ||
IP Rating IP65 | ||
Overall Height 307mm | ||
Overall Width 130.56mm | ||
Overall Depth 219.5mm | ||
Minimum Operating Temperature +70°C | ||
Maximum Operating Temperature -30°C | ||
Mounting Type Flange Mount | ||
Connection Type Cable | ||
- COO (Country of Origin):
- US
Overview
The DUV60 is a measuring wheel encoder with DIP switch configuration, designed to be optimized for conveyor and web feedback. The ability to configure the output voltage, resolution, and counting direction reduces the number of variants, enables easy replacement and quick commissioning, and increases the likelihood that spare parts will be in stock – all without any additional programming tools. The on-board status and signal LEDs and optional fault output quickly indicate the functionality of the encoder, minimizing time required for both installation and troubleshooting.
The DUV60 offers a range of mounting configurations for dual or single wheel applications, making the DUV60 the ideal solution for conveyor, web, and logistics applications.
At a glance
Single or dual wheel measuring wheel encoder
DIP switches for programming resolution, signal output,
And counting direction
Universal 4.5 V ... 30 V supply
LEDs that indicate encoder status and output signal.
M12 male connector, 4- or 8-pin, or universal cable outlet
Optional fault output directly from encoder
DIP switches for programming resolution, signal output,
And counting direction
Universal 4.5 V ... 30 V supply
LEDs that indicate encoder status and output signal.
M12 male connector, 4- or 8-pin, or universal cable outlet
Optional fault output directly from encoder
Your Benefit
Quickly commission the encoder using the built-in DIP switches. No additional programming tool or laptop required
Status and signal LEDs quickly indicate whether the encoder is properly connected, functional, or needs to be replaced
Universal voltage supply and multiple bracket options for the measuring wheel encoder provide increased installation flexibility
Maintain a high level of productivity using the anti-dither functionality
Compatible with existing and low-cost input cards with output types like Clockwise/Counter clockwise and Signal/Direction
Status and signal LEDs quickly indicate whether the encoder is properly connected, functional, or needs to be replaced
Universal voltage supply and multiple bracket options for the measuring wheel encoder provide increased installation flexibility
Maintain a high level of productivity using the anti-dither functionality
Compatible with existing and low-cost input cards with output types like Clockwise/Counter clockwise and Signal/Direction
Applications
Measuring the position, speed and distance in applications with low speeds and low resolution in the logistics and factory automation markets.
Conveyor belts
Packaging machines
Printing machines
Storage systems
Web tracking applications
Conveyor belts
Packaging machines
Printing machines
Storage systems
Web tracking applications
Note
Related links
- SICK DUV60 Series Incremental Measuring Wheel TTL/HTL Signal
- SICK DGS80 Series Incremental Incremental Encoder TTL/HTL Signal
- SICK DBV60 Series Measuring Encoder TTL/HTL Signal
- SICK DBV60 Series Measuring Encoder TTL/HTL Signal
- SICK SES/SEM90 Series Incremental Encoder Binary Signal 50mm Shaft
- Baumer EIL580P-BT14.5FF.01024.B Series Incremental Incremental Encoder TTL/HTL Signal,
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 12mm Shaft
