SICK SES/SEM90 Series Incremental Encoder, 1 → 1500ppr ppr, Binary Signal, Hollow shaft Type, 50mm Shaft
- RS Stock No.:
- 267-2043
- Mfr. Part No.:
- SES90-HN050AK22 / 1075350
- Manufacturer:
- SICK
Subtotal (1 unit)*
€674.38
(exc. VAT)
€829.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.38 |
*price indicative
- RS Stock No.:
- 267-2043
- Mfr. Part No.:
- SES90-HN050AK22 / 1075350
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Series | SES/SEM90 | |
| Pulses Per Revolution | 1 → 1500ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Hollow shaft | |
| Shaft Diameter | 50mm | |
| Supply Voltage | 7 → 12 V dc | |
| Steps Per Revolution | 2048Steps | |
| IP Rating | IP40 | |
| Overall Height | 106mm | |
| Interface | HIPERFACE | |
| Overall Width | 17.8mm | |
| Overall Depth | 106mm | |
| Minimum Operating Temperature | +115°C | |
| Maximum Operating Temperature | -30°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Series SES/SEM90 | ||
Pulses Per Revolution 1 → 1500ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Binary | ||
Shaft Type Hollow shaft | ||
Shaft Diameter 50mm | ||
Supply Voltage 7 → 12 V dc | ||
Steps Per Revolution 2048Steps | ||
IP Rating IP40 | ||
Overall Height 106mm | ||
Interface HIPERFACE | ||
Overall Width 17.8mm | ||
Overall Depth 106mm | ||
Minimum Operating Temperature +115°C | ||
Maximum Operating Temperature -30°C | ||
Mounting Type Flange Mount | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
The trend toward compact and rugged direct drives in factory automation has clearly strengthened in recent years. With the SES/SEM rotative motor feedback system with industrial HIPERFACE®standard interface, SICK is providing new options for hollow shaft types and direct drives. The motor feedback system, which works with holistic sensing, is mounted directly on the drive shaft without addition mounting tools and renders transmission components such as timing belts or couplings unnecessary.
A mechanical multitier function is also integrated into the device, which eliminates the need for additional components such as external buffer batteries. The small design saves space and weight, and is rugged, wear-free, and reliable thanks to the bearing-free technology.
At a glance
Single turn and multitier variants with 25 mm hollow shaft and 50 mm hollow shaft
32 and 64 sine-cosine periods per revolution, 4,096 revolutions with the multitier variant
HIPERFACE®
interface with extended type label
Maximum speed: 6,000 rpm and 8,500 rpm
Easy mounting without special mounting tools
High shock and vibration resistance
32 and 64 sine-cosine periods per revolution, 4,096 revolutions with the multitier variant
HIPERFACE®
interface with extended type label
Maximum speed: 6,000 rpm and 8,500 rpm
Easy mounting without special mounting tools
High shock and vibration resistance
Your Benefit
Integrated mechanical multitier function for additional measuring of revolutions without external battery
Direct mounting on the drive shaft renders transmission components such as timing belts or couplings unnecessary
Simple, compact design, wear-free, low maintenance costs
Quick installation without special mounting tools: easy to put on, turn, and go
Rugged and reliable thanks to high shock and vibration resistance
Reliable establishment of the absolute position at high speeds
Mounting check for reading out the axial position of the rotor
Direct mounting on the drive shaft renders transmission components such as timing belts or couplings unnecessary
Simple, compact design, wear-free, low maintenance costs
Quick installation without special mounting tools: easy to put on, turn, and go
Rugged and reliable thanks to high shock and vibration resistance
Reliable establishment of the absolute position at high speeds
Mounting check for reading out the axial position of the rotor
Applications
Hollow shafts and torque motors
Applications with axial movements, e.g. extrusion machines, injection moulding machines
Revolving machines and woodworking machines
Rotary table applications
Robot applications
Applications with axial movements, e.g. extrusion machines, injection moulding machines
Revolving machines and woodworking machines
Rotary table applications
Robot applications
Note
Related links
- SICK SEM90 Series Absolute Absolute Encoder Binary Signal 50mm Shaft
- SICK DUV60 Series Incremental Incremental Encoder TTL/HTL Signal
- SICK SFS/SFM60 Series Absolute Encoder Binary Signal 14mm Shaft
- SICK SFS/SFM60 Series Absolute Absolute Encoder Binary Signal 14mm Shaft
- SICK SFS/SFM60 Series Absolute Encoder Binary Signal 15mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- SICK DFS25 Series Incremental Incremental Encoder RS422 Solid Type, 3/8in Shaft
- SICK SFM60 Series Absolute Absolute Encoder Binary Signal 14mm Shaft
