SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- RS Stock No.:
- 267-1259
- Mfr. Part No.:
- DAXLAN-0900BA080000W01 / 1133520
- Manufacturer:
- SICK
Subtotal (1 unit)*
€548.83
(exc. VAT)
€675.06
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €548.83 |
*price indicative
- RS Stock No.:
- 267-1259
- Mfr. Part No.:
- DAXLAN-0900BA080000W01 / 1133520
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Linear Measuring | |
| Series | DAX | |
| Output Signal Type | Analogue | |
| Stroke | 900mm | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65, IP67 | |
| Interface | Analog 4-20 mA | |
| Overall Height | 68mm | |
| Overall Width | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | 8-pin, M12, Male | |
| Current Rating | 50 → 100 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Linear Measuring | ||
Series DAX | ||
Output Signal Type Analogue | ||
Stroke 900mm | ||
Supply Voltage 24 V dc | ||
IP Rating IP65, IP67 | ||
Interface Analog 4-20 mA | ||
Overall Height 68mm | ||
Overall Width 50mm | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +85°C | ||
Connection Type 8-pin, M12, Male | ||
Current Rating 50 → 100 mA | ||
- COO (Country of Origin):
- DE
Overview
Linear encoders from the DAX product family are well-suited for determining the absolute position of piston rods in hydraulic cylinders as well as linear movements in industrial plants. Thanks to the use of magnetostrictive technology, the encoder is completely wear- and maintenance-free. Individual configuration options ensure customized integration in nearly any application. Thanks to the flexible system architecture, the DAX linear encoder enables properties such as backwards compatibility with manufacturer-specific position magnets.
Other intelligent functions for condition monitoring allow for predictive maintenance, for example, and create transparency about the current machine condition. This minimizes unplanned downtime and increases efficiency.
At a glance
Magnetostrictive principle of operation
Absolute position feedback
Resolution: up to 10 μm
Measuring lengths: 50 mm to 2,500 mm
Available interfaces: Analog and CANopen
Highly-flexible system architecture
Intelligent diagnostic functions and condition monitoring
Profile and hydraulic variants for many installation situations
Absolute position feedback
Resolution: up to 10 μm
Measuring lengths: 50 mm to 2,500 mm
Available interfaces: Analog and CANopen
Highly-flexible system architecture
Intelligent diagnostic functions and condition monitoring
Profile and hydraulic variants for many installation situations
Your Benefit
Easy integration into new and existing machine designs thanks to high system flexibility, low space requirements and customizable functions, such as backward compatibility with manufacturer-specific position magnets.
Low maintenance costs due to wear- and maintenance-free measurement principle
Absolute measurement without reference run
Intelligent condition monitoring enables predictive maintenance of machines
Fail-safe operation due to under voltage control and integrated overvoltage protection, also making them suitable for areas susceptible to voltage supplies fluctuations.
Applications
Injection moulding machines
Hydraulic presses
Packaging machines
Renewable energies: For example, hydropower, wind power and photovoltaic systems
Metal and steel processing
Wood production and processing
Mechanical engineering
Medical technology
Note
Related links
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- SICK EcoLine Series Linear Measuring Linear Measuring Encoder, 2500 ppr
- SICK EcoLine Series Linear Measuring Linear Measuring Encoder, 65536 ppr
- SICK TTK50 Series Linear Measuring Encoder, Binary Signal
