SICK SFS/SFM60 Series Absolute Absolute Encoder, 1024ppr ppr, Binary Signal, Hollow shaft Type, 14mm Shaft
- RS Stock No.:
- 267-2053
- Mfr. Part No.:
- SFM60-HRAT0K02 / 1050529
- Manufacturer:
- SICK
Subtotal (1 unit)*
€646.60
(exc. VAT)
€795.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €646.60 |
*price indicative
- RS Stock No.:
- 267-2053
- Mfr. Part No.:
- SFM60-HRAT0K02 / 1050529
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | SFS/SFM60 | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Hollow shaft | |
| Supply Voltage | 7 → 12 V dc | |
| Shaft Diameter | 14mm | |
| Resolution | 4096 | |
| Steps Per Revolution | 134217728Steps | |
| IP Rating | IP65 | |
| Interface | HIPERFACE | |
| Overall Height | 43mm | |
| Overall Width | 72mm | |
| Overall Depth | 43mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Mounting Type | Flange Mount | |
| Connection Type | M23 12 Pin Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series SFS/SFM60 | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type Binary | ||
Shaft Type Hollow shaft | ||
Supply Voltage 7 → 12 V dc | ||
Shaft Diameter 14mm | ||
Resolution 4096 | ||
Steps Per Revolution 134217728Steps | ||
IP Rating IP65 | ||
Interface HIPERFACE | ||
Overall Height 43mm | ||
Overall Width 72mm | ||
Overall Depth 43mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Mounting Type Flange Mount | ||
Connection Type M23 12 Pin Connector | ||
- COO (Country of Origin):
- DE
Overview
SICK is rounding out its portfolio with the optical high-resolution SFS/SFM60 motor feedback systems in hollow shaft design. Especially with self- and force-ventilated synchronous motors, this mechanical component meets customer requirements, as do various hollow shafts and high protection classes (IP65). A wide variety of product variants fulfils nearly every requirement. The SFS/SFM60 motor feedback systems use a globally standardized interface. It provides maximum flexibility and reduces installation times - plug & play at its best.
The rugged shaft bearing increases the service life and at the same time reduces the servicing and maintenance requirements. It also achieves optimum concentricity and a previously unattainable low level of vibration even at maximum operating speeds.
At a glance
HIPERFACE motor feedback system in single turn and multitier design, compatible with the world's leading drive systems
1,024 sine/cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multitier system
Mechanical flexibility through different blind hollow shaft and through hollow shaft diameters (8 to 15 mm diameter), available
with various stator couplings
IP65 protection class
Certified according to SIL2/PL d (only valid for SFS60S/SFM60S...)
1,024 sine/cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multitier system
Mechanical flexibility through different blind hollow shaft and through hollow shaft diameters (8 to 15 mm diameter), available
with various stator couplings
IP65 protection class
Certified according to SIL2/PL d (only valid for SFS60S/SFM60S...)
Your Benefit
Convenient traceability and simple maintenance thanks to storage of motor-specific data in the electronic type label
Large ball bearing distances reduce uneven wear and minimize vibration on the encoder housing, which increases the encoder's
service life
The nickel code disk offers a high degree of vibration resistance and an extended temperature range
Shorter development times through standardized mechanical interface
Platform for the future, since all electrical interfaces (TTL/HTL, 1Vpp, SSI, PROFIBUS, HIPERFACE DSL) are or will be available in
this mechanical component.
Large ball bearing distances reduce uneven wear and minimize vibration on the encoder housing, which increases the encoder's
service life
The nickel code disk offers a high degree of vibration resistance and an extended temperature range
Shorter development times through standardized mechanical interface
Platform for the future, since all electrical interfaces (TTL/HTL, 1Vpp, SSI, PROFIBUS, HIPERFACE DSL) are or will be available in
this mechanical component.
Applications
Jerk-free acceleration and deceleration of elevator cars
Speed measurement on the elevator engine
Speed measurement on the elevator engine
Note
Related links
- SICK SFS/SFM60 Series Absolute Encoder Binary Signal 14mm Shaft
- SICK SFS/SFM60 Series Absolute Absolute Encoder Binary Signal 10mm Shaft
- SICK SFS/SFM60 Series Absolute Encoder Binary Signal 15mm Shaft
- SICK SFM60 Series Absolute Absolute Encoder Binary Signal 14mm Shaft
- SICK SFS/SFM60 Series Measuring Encoder Analogue Signal 15mm Shaft
- SICK SFS/SFM60 Series Measuring Encoder Analogue Signal 10mm Shaft
- SICK SFS60 Series Absolute Absolute Encoder Binary Signal 14mm Shaft
- SICK SFM60 Series Absolute Absolute Encoder Binary Signal 10mm Shaft
