Novotechnik RFD-4000 Series Hall Effect Position Sensor, Analogue Signal
- RS Stock No.:
- 283-6523
- Distrelec Article No.:
- 300-24-160
- Mfr. Part No.:
- RFD-4021-636-211-401
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€61.76
(exc. VAT)
€75.96
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.76 |
*price indicative
- RS Stock No.:
- 283-6523
- Distrelec Article No.:
- 300-24-160
- Mfr. Part No.:
- RFD-4021-636-211-401
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Hall Effect | |
| Series | RFD-4000 | |
| Output Signal Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Hall Effect | ||
Series RFD-4000 | ||
Output Signal Type Analogue | ||
- COO (Country of Origin):
- DE
The Rotary Sensor is touchless sensor that offers precise measurements up to 360°. It features excellent linearity of ±0.5% and a high resolution of up to 12 bits. With a compact design and IP67/IP68/IP69 protection class, this sensor is suitable for a wide range of applications in manufacturing engineering, medical engineering, mobile working machines, and marine applications.
Fully touchless design eliminates wear and tear on shaft or seals
Measure directly through any non-ferromagnetic material for flexibility
Linearity of ±0.5% for accurate measurements
High resolution up to 12 bits for detailed data
Protection class IP67, IP68, IP69 for robustness in varied environments
Measure directly through any non-ferromagnetic material for flexibility
Linearity of ±0.5% for accurate measurements
High resolution up to 12 bits for detailed data
Protection class IP67, IP68, IP69 for robustness in varied environments
Related links
- Novotechnik RFD-4000 Series Hall Effect Position Sensor, Analogue Signal
- Novotechnik RFD Series Position Sensor, Analogue Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor Analogue Signal
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- Novotechnik RFC-4800 Series Hall Effect Position Sensor Current Signal
- Novotechnik RSC Series Position Sensor, Analogue Signal
