PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor, Analogue Signal, Through Shaft Type, 13.85
- RS Stock No.:
- 100-355
- Mfr. Part No.:
- PST360G2-1A-C0000-ERA360-05K
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 box of 25 units)*
€1,778.39
(exc. VAT)
€2,187.42
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,778.39 | €71.136 |
*price indicative
- RS Stock No.:
- 100-355
- Mfr. Part No.:
- PST360G2-1A-C0000-ERA360-05K
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Position Sensor | |
| Encoder Technology | Hall Effect | |
| Series | PST-360 | |
| Output Signal Type | Analogue | |
| Shaft Type | Through Shaft | |
| Shaft Diameter | 13.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Position Sensor | ||
Encoder Technology Hall Effect | ||
Series PST-360 | ||
Output Signal Type Analogue | ||
Shaft Type Through Shaft | ||
Shaft Diameter 13.85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Hall-Effect Through-Shaft Rotary Position Sensor combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design.
Contactless operation
Durable and robust design
Made for harsh environment
Related links
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type, 13.85
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4 mm
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6 mm Shaft
- Piher-Amphenol PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- Piher-Amphenol PSC-360 Series Hall Effect Position Sensor 15V 6 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor End Type, 5.9 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Screw PWM End-Of-Shaft
