SICK DBS50E Series Incremental Incremental Encoder 5.5V, 1024 ppr ppr, TTL, RS422 Signal, Solid Shaft Type, 0.3125 in
- RS Stock No.:
- 284-9219
- Mfr. Part No.:
- DBS50E-SZAJ00S09 / 1085677
- Manufacturer:
- SICK
Subtotal (1 unit)*
€217.76
(exc. VAT)
€267.84
(inc. VAT)
- Ready to ship from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | €217.76 |
*price indicative
- RS Stock No.:
- 284-9219
- Mfr. Part No.:
- DBS50E-SZAJ00S09 / 1085677
- Manufacturer:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1024ppr | |
| Series | DBS50E | |
| Output Signal Type | TTL, RS422 | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 0.3125in | |
| Interface Type | Incremental | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 35.2mm | |
| Overall Height | 50mm | |
| Standards/Approvals | UK declaration of conformity, EU declaration of conformity, cULus, CHINA-RoHS, CE, ACMA declaration of conformity | |
| Overall Width | 50mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024ppr | ||
Series DBS50E | ||
Output Signal Type TTL, RS422 | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 0.3125in | ||
Interface Type Incremental | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 35.2mm | ||
Overall Height 50mm | ||
Standards/Approvals UK declaration of conformity, EU declaration of conformity, cULus, CHINA-RoHS, CE, ACMA declaration of conformity | ||
Overall Width 50mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Your Benefit
Applications
Related links
- SICK DBS36 Series Incremental Incremental Encoder 5.5V RS422 Solid Shaft Type, 8 mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder 5.5V TTL Solid Shaft Type, 8 mm Shaft
- SICK DBS50E Series Incremental Incremental Encoder 5.5V HTL Solid Shaft Type, 8 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V TTL Solid Type, 10 mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder 5.5V TTL Blind Hollow Type, 8 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V TTL Blind Hollow Type, 15 mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder 5.5V RS422 Solid Type, 8 mm Shaft
- SICK DBS36/50 Series Incremental Incremental Encoder 5.5V dc TTL Signal 8 mm Shaft