SICK DFS60A Series Incremental Incremental Encoder, 65536ppr ppr, TTL/HTL Signal, Solid shaft Type, 10mm Shaft
- RS Stock No.:
- 284-9224
- Mfr. Part No.:
- DFS60A-S4PC00S81 / 1084190
- Manufacturer:
- SICK
Subtotal (1 unit)*
€503.28
(exc. VAT)
€619.03
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.28 |
*price indicative
- RS Stock No.:
- 284-9224
- Mfr. Part No.:
- DFS60A-S4PC00S81 / 1084190
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 65536ppr | |
| Series | DFS60A | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Solid shaft | |
| Supply Voltage | 4.5 → 32 V | |
| Shaft Diameter | 10mm | |
| IP Rating | IP65 | |
| Interface | TTL/HTL | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 40.1mm | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +100°C | |
| Current Rating | 30 mA | |
| Connection Type | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 65536ppr | ||
Series DFS60A | ||
Output Signal Type TTL/HTL | ||
Shaft Type Solid shaft | ||
Supply Voltage 4.5 → 32 V | ||
Shaft Diameter 10mm | ||
IP Rating IP65 | ||
Interface TTL/HTL | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Overall Depth 40.1mm | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +100°C | ||
Current Rating 30 mA | ||
Connection Type M12 | ||
- COO (Country of Origin):
- DE
Overview
The incremental encoders feature a solid shaft with a face mount flange measuring 10 mm x 19 mm. They utilize a communication interface operating between 4.5 V and 32 V, supporting TTL, HTL, and programmable protocols. These encoders are connected via a male connector, M12, with 8 pins arranged radially. Each revolution generates 65,536 pulses, and a specialty of these encoders is the HTL pre-programmed 5000 lines. The high-resolution incremental encoder, with a diameter of 60 mm, boasts numerous mechanical and electrical interfaces, along with a housing crafted from either aluminium or stainless steel. Users have the flexibility to program the encoder themselves, if desired.
A standout feature is the array of options available for programming the electrical parameters, such as the output signal level, the number of pulses per revolution, or the zero pulse width. This versatility renders the DFS60 highly suitable for demanding applications. With a high enclosure rating, wide temperature range, and robustly designed ball bearings, the DFS60 ensures durability, making it the ideal encoder for industrial applications exposed to harsh ambient conditions.
At a glance
Pulses per revolution: Up to 65,536 (16 bit)
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible
Your Benefit
The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited
Applications
Fields of applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry, medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machin
Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry, medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machin
Note
Related links
- SICK DFS60A Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 15mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder HTL Solid shaft Type, 6mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder RS422 Solid Type, 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 12mm Shaft
